833-020-559-212

Heilind Number:EDA833-020-559-212
Manufacturer:EDAC
Manufacturer Number:833-020-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-559-212

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a vibrant green hue. Designed with precision and durability in mind, it boasts UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 20 positions, provide ample connectivity options for your circuit boards. Its right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this connector to streamline your board-to-board connections with optimal efficiency and safety.