833-020-559-802

Heilind Number:EDA833-020-559-802
Manufacturer:EDAC
Manufacturer Number:833-020-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-559-802

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a sleek green hue. Designed for high-performance applications, it features a 2-row configuration with 20 positions, ensuring secure and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Upgrade your connectivity solutions with this essential component.