833-020-559-804

Heilind Number:EDA833-020-559-804
Manufacturer:EDAC
Manufacturer Number:833-020-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-559-804

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission for your components. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transfer across 20 positions. The right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for applications requiring dependable board-to-board connections, this connector is a must-have for electronics enthusiasts and professionals alike. Elevate your projects with the ultimate in connectivity solutions.