833-020-559-812

Heilind Number:EDA833-020-559-812
Manufacturer:EDAC
Manufacturer Number:833-020-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-559-812

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector boasts exceptional durability and safety. With two rows of copper alloy contacts, it delivers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 20 positions offer ample connectivity options. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with this high-performance Card Edge Connector.