833-020-560-201

Heilind Number:EDA833-020-560-201
Manufacturer:EDAC
Manufacturer Number:833-020-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a current rating of 3 A, this connector offers efficient power transfer for your electronic devices. Its double-row configuration with 20 positions provides ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Engineered for versatility, it supports a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.