833-020-560-204

Heilind Number:EDA833-020-560-204
Manufacturer:EDAC
Manufacturer Number:833-020-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-020-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-020-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features dual rows with twenty positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The vibrant green color not only adds a pop of color but also indicates its amperage rating of 3A. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.