833-021-500-101

Heilind Number:EDA833-021-500-101
Manufacturer:EDAC
Manufacturer Number:833-021-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The advanced Copper Alloy contacts ensure reliable transmission, while the 3A amperage rating supports efficient power delivery. With a single row configuration and a total of 21 positions, this connector offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Ideal for use in a range of electronic applications, this connector is a must-have component for seamless board-to-board connectivity. Elevate your projects with this essential connector, ensuring solid and dependable connections every time.