833-021-500-104

Heilind Number:EDA833-021-500-104
Manufacturer:EDAC
Manufacturer Number:833-021-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-500-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 21 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.