833-021-500-107

Heilind Number:EDA833-021-500-107
Manufacturer:EDAC
Manufacturer Number:833-021-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-500-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust housing, while the Copper Alloy contact material guarantees reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 21 positions. Its straight mount orientation facilitates easy installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for optimal performance in your electronic projects.