833-021-520-101

Heilind Number:EDA833-021-520-101
Manufacturer:EDAC
Manufacturer Number:833-021-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its single row construction, copper alloy contacts, and a pitch of .156 inches ensure seamless connectivity in a variety of applications. With 21 positions available, it offers ample space for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Perfect for PCB assembly, it guarantees secure board-to-board connections with its straight mount orientation. Upgrade your electronic projects with this essential component.