833-021-520-102

Heilind Number:EDA833-021-520-102
Manufacturer:EDAC
Manufacturer Number:833-021-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-102

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB layout. Sporting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. Featuring a single row design with 21 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and robust, making it a must-have component for your projects. Explore the vast potential of your designs with this essential connector.