833-021-520-103

Heilind Number:EDA833-021-520-103
Manufacturer:EDAC
Manufacturer Number:833-021-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant Green. Designed for efficiency, this connector boasts a 3 A amperage capacity and features a single row of 21 positions, ensuring seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in a range of environments. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.