833-021-520-104

Heilind Number:EDA833-021-520-104
Manufacturer:EDAC
Manufacturer Number:833-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 21 positions, it offers ample room for efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment during installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy assembly, making it an essential component in your connector arsenal. Explore its potential in various projects, from consumer electronics to industrial machinery.