833-021-520-602

Heilind Number:EDA833-021-520-602
Manufacturer:EDAC
Manufacturer Number:833-021-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also ensures high performance. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. The UL 94V-0 Thermoplastic Polyester housing material adds to its durability, making it a reliable choice for your PCB connections. Designed with precision, it offers a pitch of .156 inches and a row spacing of .2 inches, accommodating 21 positions in a single row configuration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.