833-021-520-603

Heilind Number:EDA833-021-520-603
Manufacturer:EDAC
Manufacturer Number:833-021-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of Green. Designed for optimal performance, it offers a contact rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 21 positions, it ensures seamless board-to-board connections. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient cable management. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.