833-021-520-604

Heilind Number:EDA833-021-520-604
Manufacturer:EDAC
Manufacturer Number:833-021-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a current rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 21 positions and a pitch of .156 inches, it offers seamless integration on your boards. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, meticulously engineered to meet your connectivity needs.