833-021-520-608

Heilind Number:EDA833-021-520-608
Manufacturer:EDAC
Manufacturer Number:833-021-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures optimal performance and safety. With a single row layout and 21 copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while its straight mount orientation allows for versatile positioning on the board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a durable solution for your electronic assembly needs. Explore the full range of features and benefits in our connectors category.