833-021-520-612

Heilind Number:EDA833-021-520-612
Manufacturer:EDAC
Manufacturer Number:833-021-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-520-612

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, it adds a pop of visual distinction while offering reliable performance. With a compact design, this connector is ideal for space-efficient installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability, while the Copper Alloy contact material guarantees efficient signal transmission. Boasting a single row layout with 21 positions, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for various applications, this connector is a valuable addition to any PCB setup.