833-021-521-102

Heilind Number:EDA833-021-521-102
Manufacturer:EDAC
Manufacturer Number:833-021-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-521-102

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for reliability, this connector boasts a contact material of Copper Alloy, ensuring seamless power transfer. With a single row design and a pitch of .156 inches, it offers precise alignment for up to 21 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic assembly projects.