833-021-521-103

Heilind Number:EDA833-021-521-103
Manufacturer:EDAC
Manufacturer Number:833-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-521-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments, even under extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the green color adds a sleek touch to your setup. With a single row layout and a pitch of .156 inches, this connector accommodates 21 positions with a current rating of 3A, making it ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches offer easy installation and efficient PCB-to-PCB connections. Upgrade your system with this essential component, a must-have in any connectivity project.