833-021-521-602

Heilind Number:EDA833-021-521-602
Manufacturer:EDAC
Manufacturer Number:833-021-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-521-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this connector features a single row with 21 positions, allowing for optimal signal transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring secure attachment. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Its straight mount orientation further simplifies installation, making it an essential choice for your connectivity needs. Elevate your PCB assembly with this high-quality component, a must-have in any electronic setup.