833-021-521-604

Heilind Number:EDA833-021-521-604
Manufacturer:EDAC
Manufacturer Number:833-021-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3 A. The 21-position layout, along with a pitch of .156 inches and row spacing of .2 inches, offers precise alignment for seamless integration. Whether facing extreme temperatures or demanding environments, rest assured that this connector can operate flawlessly between -40 and 105°C. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project.