833-021-521-608

Heilind Number:EDA833-021-521-608
Manufacturer:EDAC
Manufacturer Number:833-021-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. The copper alloy contacts, rated for 3 A, guarantee efficient power transmission. Featuring a single row design with 21 positions spaced at .156 inches pitch and .2 inches row spacing, this connector offers precise and secure mating. With a straight mount orientation, installation is effortless. Operating smoothly within a wide temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.