833-021-523-107

Heilind Number:EDA833-021-523-107
Manufacturer:EDAC
Manufacturer Number:833-021-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-523-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts a single row layout with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. The green color coding and straight mount orientation make for easy identification and installation. With a low amperage of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its .156-inch pitch and .2-inch row spacing for precise alignment and secure connections. Explore the possibilities with our high-quality Card Edge Connector.