833-021-523-602

Heilind Number:EDA833-021-523-602
Manufacturer:EDAC
Manufacturer Number:833-021-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-523-602

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with a total of 21 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The contact material, made of Copper Alloy, offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation facilitates convenient installation, making it a must-have component for any project. Trust in its quality and efficiency to meet your connectivity needs effortlessly.