833-021-523-608

Heilind Number:EDA833-021-523-608
Manufacturer:EDAC
Manufacturer Number:833-021-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-523-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Crafted for high-performance applications, this connector boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration on your circuit boards. The 21 positions provide ample room for your connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial environments. Elevate your connectivity solutions with this essential component.