833-021-524-101

Heilind Number:EDA833-021-524-101
Manufacturer:EDAC
Manufacturer Number:833-021-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 21 contact positions, it offers seamless connectivity for your devices. The Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your setup with this essential component from our range of high-quality PCB connectors.