833-021-524-108

Heilind Number:EDA833-021-524-108
Manufacturer:EDAC
Manufacturer Number:833-021-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-524-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Its vibrant green color adds a touch of visual distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 21 copper alloy contact positions, this connector facilitates seamless board-to-board communication. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.