833-021-524-604

Heilind Number:EDA833-021-524-604
Manufacturer:EDAC
Manufacturer Number:833-021-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, perfect for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or consumer electronics, this connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.