833-021-524-607

Heilind Number:EDA833-021-524-607
Manufacturer:EDAC
Manufacturer Number:833-021-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-524-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3A amperage rating and features high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 21 positions, it offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Suitable for a wide range of applications, this connector is a must-have in any electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable performance even in challenging environments. Upgrade your connectivity with this essential component.