833-021-540-101

Heilind Number:EDA833-021-540-101
Manufacturer:EDAC
Manufacturer Number:833-021-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers superior functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With a single row design and 21 positions, it offers ample space for seamless connections. The contact material, a reliable Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.