833-021-540-102

Heilind Number:EDA833-021-540-102
Manufacturer:EDAC
Manufacturer Number:833-021-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance and longevity. With a single row layout and 21 positions spaced at 0.156 inches, it offers seamless integration on your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your interconnection solutions with this essential component.