833-021-540-103

Heilind Number:EDA833-021-540-103
Manufacturer:EDAC
Manufacturer Number:833-021-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees optimal performance and longevity. Featuring a single row design with 21 copper alloy contact positions, it offers seamless data transfer at a high amperage of 3 A. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Whether for industrial use or DIY projects, trust in this connector for efficient board-to-board connections.