833-021-540-104

Heilind Number:EDA833-021-540-104
Manufacturer:EDAC
Manufacturer Number:833-021-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-104

Detailed Description

Enhance connectivity in your electronics with this versatile Card Edge Connector. Designed for seamless integration, it features a vibrant green hue for easy identification. Boasting a robust construction, it can handle an amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row layout and 21 positions, it offers ample connection options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board PCB connections, it offers a straight mount orientation for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for your electronic projects. Explore seamless connectivity with this Card Edge Connector.