833-021-540-112

Heilind Number:EDA833-021-540-112
Manufacturer:EDAC
Manufacturer Number:833-021-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-112

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features 21 positions in a single row, ensuring seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliability in various environments. Each contact is meticulously crafted from Copper Alloy, providing efficient power transmission with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector offers steadfast connectivity with an operating temperature range of -40 to 105°C. Ideal for board-to-board connections, it is a crucial component in any electronic setup. Elevate your connectivity game with this essential piece from our range of PCB connectors.