833-021-540-602

Heilind Number:EDA833-021-540-602
Manufacturer:EDAC
Manufacturer Number:833-021-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-602

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a vibrant Green color that stands out for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 21 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Discover the perfect solution for your board-to-board PCB connections with this essential component.