833-021-540-603

Heilind Number:EDA833-021-540-603
Manufacturer:EDAC
Manufacturer Number:833-021-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-603

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 21 positions, offering seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the green color adds a touch of organization to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.