833-021-540-604

Heilind Number:EDA833-021-540-604
Manufacturer:EDAC
Manufacturer Number:833-021-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color, it boasts durability with its UL 94V-0 Thermoplastic Polyester housing material. Perfect for single-row setups, it offers seamless contact with its Copper Alloy construction. The .156-inch pitch and .2-inch row spacing ensure precision in your connections, accommodating 21 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity game with this essential component.