833-021-540-607

Heilind Number:EDA833-021-540-607
Manufacturer:EDAC
Manufacturer Number:833-021-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. The Copper Alloy contact material guarantees optimal conductivity, while the 21 positions provide ample room for your connections. Its straight mount orientation and 0.156-inch pitch make installation a breeze, and with an amperage of 3 A, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.