833-021-540-608

Heilind Number:EDA833-021-540-608
Manufacturer:EDAC
Manufacturer Number:833-021-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-540-608

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector is not just visually striking but also boasts a robust design, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. Copper Alloy contacts provide reliable conductivity, while a single row layout with 21 positions offers ample connection points. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.