833-021-541-102

Heilind Number:EDA833-021-541-102
Manufacturer:EDAC
Manufacturer Number:833-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-541-102

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector with a single row layout features 21 positions, ensuring ample room for secure attachment. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Perfect for applications requiring a 3A current, this connector is a dependable choice for your electronic projects.