833-021-541-107

Heilind Number:EDA833-021-541-107
Manufacturer:EDAC
Manufacturer Number:833-021-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-541-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout, it offers 21 positions for optimal connectivity. The copper alloy contacts provide reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects.