833-021-541-108

Heilind Number:EDA833-021-541-108
Manufacturer:EDAC
Manufacturer Number:833-021-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-541-108

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also stands out for its exceptional performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 21 positions offers ample connectivity options, while the Copper Alloy contacts provide reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise placement on your board. Suitable for straight mounting orientation, it streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this essential board-to-board connector.