833-021-541-602

Heilind Number:EDA833-021-541-602
Manufacturer:EDAC
Manufacturer Number:833-021-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-541-602

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 21 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color coding adds visual distinction, while the straight mount orientation facilitates easy installation. With a low 3 A amperage and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its .156-inch pitch and .2-inch row spacing for precise connectivity in your projects. Explore more in our wide range of PCB connectors for all your connectivity needs.