833-021-541-603

Heilind Number:EDA833-021-541-603
Manufacturer:EDAC
Manufacturer Number:833-021-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-541-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue and a single row configuration, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered with Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and 21 positions, it offers versatility in your assembly projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various environments. Elevate your connectivity game with this essential component.