833-021-541-604

Heilind Number:EDA833-021-541-604
Manufacturer:EDAC
Manufacturer Number:833-021-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. This essential component features a vibrant Green color and a single row layout, offering 21 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in various applications. Elevate your PCB design with this high-quality connector, a vital component in our extensive range of connectivity solutions.