833-021-542-101

Heilind Number:EDA833-021-542-101
Manufacturer:EDAC
Manufacturer Number:833-021-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-542-101

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performing Card Edge Connector. Designed for precision, it features 21 positions in a single row with a pitch of .156 inches, ensuring seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only guarantees longevity but also adds a touch of visual appeal to your PCB layout. Crafted with copper alloy contacts, it offers reliable conductivity, with an amperage rating of 3A. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and 0.2-inch row spacing make installation a breeze, while its compliance with industry standards ensures compatibility and performance. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.