833-021-542-102

Heilind Number:EDA833-021-542-102
Manufacturer:EDAC
Manufacturer Number:833-021-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-542-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green hue. Designed for optimal performance, this connector features a single row layout with 21 positions, making it ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient performance even in harsh environments. Elevate your PCB assembly with this essential component.