833-021-542-104

Heilind Number:EDA833-021-542-104
Manufacturer:EDAC
Manufacturer Number:833-021-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a single row of 21 positions with a .156-inch pitch, ensuring reliable data transmission. The copper alloy contacts provide optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.