833-021-542-608

Heilind Number:EDA833-021-542-608
Manufacturer:EDAC
Manufacturer Number:833-021-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-021-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-021-542-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Featuring a single row design with 21 positions, it ensures efficient and secure data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The Copper Alloy contact material and 3A amperage rating provide reliable power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mounting orientation, it's suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your projects.